
C0805C335M9PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C335M9PACTUTR-ND - Tape & Reel (TR) 399-C0805C335M9PACTUCT-ND - Cut Tape (CT) 399-C0805C335M9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C335M9PACTU |
Description | CAP CER 3.3UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C335M9PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C335K4PACTU | KEMET | 4.106 | 399-C0805C335K4PACTUCT-ND | 0,52000 € | Upgrade |
| C0805C335K8PACTU | KEMET | 9.512 | 399-C0805C335K8PACTUCT-ND | 0,48000 € | Upgrade |
| C0805C335K9PACTU | KEMET | 4.020 | 399-C0805C335K9PACTUCT-ND | 0,45000 € | Upgrade |
| VJ0805G335MXYRW1BC | Vishay Vitramon | 0 | VJ0805G335MXYRW1BC-ND | 0,08282 € | Direct |
| VJ0805G335MXYTW1BC | Vishay Vitramon | 0 | VJ0805G335MXYTW1BC-ND | 0,09132 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27200 € | 2,72 € |
| 50 | 0,20420 € | 10,21 € |
| 100 | 0,18330 € | 18,33 € |
| 500 | 0,14822 € | 74,11 € |
| 1.000 | 0,13738 € | 137,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12431 € | 310,78 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

