3.3 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C335M9PACTU

DigiKey Part Number
399-C0805C335M9PACTUTR-ND - Tape & Reel (TR)
399-C0805C335M9PACTUCT-ND - Cut Tape (CT)
399-C0805C335M9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C335M9PACTU
Description
CAP CER 3.3UF 6.3V X5R 0805
Customer Reference
Detailed Description
3.3 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C335M9PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C335K4PACTUKEMET4.106399-C0805C335K4PACTUCT-ND0,52000 €Upgrade
C0805C335K8PACTUKEMET9.512399-C0805C335K8PACTUCT-ND0,48000 €Upgrade
C0805C335K9PACTUKEMET4.020399-C0805C335K9PACTUCT-ND0,45000 €Upgrade
VJ0805G335MXYRW1BCVishay Vitramon0VJ0805G335MXYRW1BC-ND0,08282 €Direct
VJ0805G335MXYTW1BCVishay Vitramon0VJ0805G335MXYTW1BC-ND0,09132 €Direct
In-Stock: 4.389
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,27200 €2,72 €
500,20420 €10,21 €
1000,18330 €18,33 €
5000,14822 €74,11 €
1.0000,13738 €137,38 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,12431 €310,78 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,53240 €