C0805C332K3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 4.035
Unit Price: 1,90000 €
Datasheet

Upgrade


KEMET
In Stock: 3.179
Unit Price: 1,90000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,37296 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,37296 €
Datasheet

Upgrade


KEMET
In Stock: 3.031
Unit Price: 0,49000 €
Datasheet

Upgrade


KEMET
In Stock: 2
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 228
Unit Price: 0,39000 €
Datasheet

Upgrade


KEMET
In Stock: 905
Unit Price: 0,46000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07140 €
Datasheet

Upgrade


KEMET
In Stock: 27.918
Unit Price: 0,46000 €
Datasheet

Upgrade


KEMET
In Stock: 3.178
Unit Price: 0,31000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10950 €
Datasheet

Upgrade


KEMET
In Stock: 1.206
Unit Price: 0,25000 €
Datasheet

Upgrade


KEMET
In Stock: 410
Unit Price: 0,29000 €
Datasheet
3300 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C332K3RACTU

DigiKey Part Number
399-C0805C332K3RACTUTR-ND - Tape & Reel (TR)
399-C0805C332K3RACTUCT-ND - Cut Tape (CT)
399-C0805C332K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C332K3RACTU
Description
CAP CER 3300PF 25V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C332K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C332F3GACTUKEMET4.035399-C0805C332F3GACTUCT-ND1,90000 €Upgrade
C0805C332F5GACTUKEMET3.179399-C0805C332F5GACTUCT-ND1,90000 €Upgrade
C0805C332G3GACTUKEMET0399-C0805C332G3GACTUTR-ND0,37296 €Upgrade
C0805C332G5GACTUKEMET0399-C0805C332G5GACTUTR-ND0,37296 €Upgrade
C0805C332J1GACTUKEMET3.031399-C0805C332J1GACTUCT-ND0,49000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04950 €198,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04950 €
Unit Price with VAT:0,05990 €