Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

C0805C332J4GALTU | |
|---|---|
DigiKey Part Number | 399-C0805C332J4GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C332J4GALTU |
Description | CAP CER 3300PF 16V NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332J4GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C332F3GACTU | KEMET | 4.035 | 399-C0805C332F3GACTUCT-ND | 1,90000 € | Upgrade |
| C0805C332F3GALTU | KEMET | 0 | 399-C0805C332F3GALTUTR-ND | 0,57692 € | Upgrade |
| C0805C332F4GACTU | KEMET | 0 | 399-C0805C332F4GACTUTR-ND | 0,54676 € | Upgrade |
| C0805C332F5GACTU | KEMET | 3.164 | 399-C0805C332F5GACTUCT-ND | 1,90000 € | Upgrade |
| C0805C332G3GACTU | KEMET | 0 | 399-C0805C332G3GACTUTR-ND | 0,37296 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09694 € | 387,76 € |
| Unit Price without VAT: | 0,09694 € |
|---|---|
| Unit Price with VAT: | 0,11730 € |


