


C0805C225M8RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C225M8RACTUTR-ND - Tape & Reel (TR) 399-C0805C225M8RACTUCT-ND - Cut Tape (CT) 399-C0805C225M8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225M8RACTU |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225M8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17300 € | 1,73 € |
| 50 | 0,12680 € | 6,34 € |
| 100 | 0,11250 € | 11,25 € |
| 500 | 0,08858 € | 44,29 € |
| 1.000 | 0,08117 € | 81,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07336 € | 183,40 € |
| 5.000 | 0,06866 € | 343,30 € |
| 7.500 | 0,06630 € | 497,25 € |
| 12.500 | 0,06370 € | 796,25 € |
| 17.500 | 0,06217 € | 1.087,98 € |
| 25.000 | 0,06070 € | 1.517,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

