C0805C224M5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 440
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02460 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03351 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03108 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02539 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,09503 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,11766 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 18.403
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.674
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,15699 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06731 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04846 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04512 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04186 €
Datasheet
0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C224M5RALTU

DigiKey Part Number
399-C0805C224M5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C224M5RALTU
Description
CAP CER 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C224M5RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C224M5RACTUKEMET440399-C0805C224M5RACTUCT-ND0,51000 €Parametric Equivalent
C0805C224M5REC7210KEMET0C0805C224M5REC7210-ND0,02460 €Parametric Equivalent
C0805C224M5RECAUTOKEMET0C0805C224M5RECAUTO-ND0,03351 €Parametric Equivalent
C0805C224M5RECAUTO7210KEMET0C0805C224M5RECAUTO7210-ND0,03108 €Parametric Equivalent
C0805C224M5RECTUKEMET0399-C0805C224M5RECTUTR-ND0,02539 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,16743 €418,57 €
Manufacturers Standard Package
Unit Price without VAT:0,16743 €
Unit Price with VAT:0,20259 €