
C0805C222K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-6942-2-ND - Tape & Reel (TR) 399-6942-1-ND - Cut Tape (CT) 399-6942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222K2RACAUTO |
Description | CAP CER 2200PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222K2RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C222J2GACAUTO | KEMET | 1.506 | 399-11561-1-ND | 0,25000 € | Upgrade |
| C0805C222JAGACAUTO | KEMET | 121.770 | 399-11894-1-ND | 0,43000 € | Upgrade |
| 08052C222K4T2A | KYOCERA AVX | 3.827 | 478-KAM21BR72D222KTCT-ND | 0,19000 € | Direct |
| AC0805KRX7RBBB222 | YAGEO | 8.960 | 311-3180-1-ND | 0,30000 € | Upgrade |
| AC0805KRX7RYBB222 | YAGEO | 30.608 | 13-AC0805KRX7RYBB222CT-ND | 0,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18700 € | 1,87 € |
| 50 | 0,13740 € | 6,87 € |
| 100 | 0,12220 € | 12,22 € |
| 500 | 0,09654 € | 48,27 € |
| 1.000 | 0,08864 € | 88,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07679 € | 307,16 € |
| 8.000 | 0,07238 € | 579,04 € |
| 12.000 | 0,07018 € | 842,16 € |
| 20.000 | 0,06773 € | 1.354,60 € |
| 28.000 | 0,06630 € | 1.856,40 € |
| 40.000 | 0,06493 € | 2.597,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

