
C0805C183K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C183K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C183K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805C183K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C183K5RACAUTO |
Description | CAP CER 0.018UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C183K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16300 € | 1,63 € |
| 50 | 0,11880 € | 5,94 € |
| 100 | 0,10520 € | 10,52 € |
| 500 | 0,08248 € | 41,24 € |
| 1.000 | 0,07547 € | 75,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06495 € | 259,80 € |
| 8.000 | 0,06104 € | 488,32 € |
| 12.000 | 0,05909 € | 709,08 € |
| 20.000 | 0,05692 € | 1.138,40 € |
| 28.000 | 0,05565 € | 1.558,20 € |
| 40.000 | 0,05443 € | 2.177,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

