1.5 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C155Z4VACTU

DigiKey Part Number
399-C0805C155Z4VACTUTR-ND - Tape & Reel (TR)
399-C0805C155Z4VACTUCT-ND - Cut Tape (CT)
399-C0805C155Z4VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C155Z4VACTU
Description
CAP CER 1.5UF 16V Y5V 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C155Z4VACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
-20%, +80%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.538
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27500 €2,75 €
500,20600 €10,30 €
1000,18480 €18,48 €
5000,14912 €74,56 €
1.0000,13810 €138,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12158 €486,32 €
8.0000,11544 €923,52 €
12.0000,11236 €1.348,32 €
20.0000,10896 €2.179,20 €
28.0000,10696 €2.994,88 €
40.0000,10505 €4.202,00 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,54450 €