1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C105J4REC7210

DigiKey Part Number
399-C0805C105J4REC7210TR-ND - Tape & Reel (TR)
399-C0805C105J4REC7210CT-ND - Cut Tape (CT)
399-C0805C105J4REC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C105J4REC7210
Description
CAP CER 0805 1UF 16V X7R 5%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105J4REC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.018
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14500 €1,45 €
500,10480 €5,24 €
1000,09260 €9,26 €
5000,07212 €36,06 €
1.0000,06579 €65,79 €
2.5000,05913 €147,83 €
5.0000,05511 €275,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05181 €518,10 €
20.0000,04909 €981,80 €
30.0000,04773 €1.431,90 €
50.0000,04622 €2.311,00 €
70.0000,04534 €3.173,80 €
100.0000,04449 €4.449,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30250 €