Parametric Equivalent

C0805C102FAGECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C102FAGECAUTOTR-ND - Tape & Reel (TR) 399-C0805C102FAGECAUTOCT-ND - Cut Tape (CT) 399-C0805C102FAGECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102FAGECAUTO |
Description | CAP CER 0805 1NF 250V C0G 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102FAGECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102FAGECAUTO7210 | KEMET | 0 | C0805C102FAGECAUTO7210-ND | 0,04153 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64900 € | 6,49 € |
| 50 | 0,50920 € | 25,46 € |
| 100 | 0,46590 € | 46,59 € |
| 500 | 0,39286 € | 196,43 € |
| 1.000 | 0,37025 € | 370,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33633 € | 1.345,32 € |
| 8.000 | 0,32372 € | 2.589,76 € |
| 12.000 | 0,31740 € | 3.808,80 € |
| 20.000 | 0,31040 € | 6.208,00 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |


