
C0805C102F1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C102F1GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C102F1GACAUTOCT-ND - Cut Tape (CT) 399-C0805C102F1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102F1GACAUTO |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102F1GACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±1% | Package / Case 0805 (2012 Metric) |
Voltage - Rated | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80700 € | 8,07 € |
| 50 | 0,63920 € | 31,96 € |
| 100 | 0,58770 € | 58,77 € |
| 500 | 0,50058 € | 250,29 € |
| 1.000 | 0,47363 € | 473,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43318 € | 1.732,72 € |
| 8.000 | 0,41814 € | 3.345,12 € |
| 12.000 | 0,41061 € | 4.927,32 € |
| 20.000 | 0,40225 € | 8.045,00 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,47620 € |

