
C062C104K1R5CA | |
|---|---|
DigiKey Part Number | 399-C062C104K1R5CA-ND |
Manufacturer | |
Manufacturer Product Number | C062C104K1R5CA |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C062C104K1R5CA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35600 € | 3,56 € |
| 50 | 0,27060 € | 13,53 € |
| 100 | 0,24430 € | 24,43 € |
| 500 | 0,19988 € | 99,94 € |
| 1.000 | 0,18615 € | 186,15 € |
| 2.500 | 0,17165 € | 429,12 € |
| 5.000 | 0,16292 € | 814,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

