
C0603X332J5GACTU | |
|---|---|
DigiKey Part Number | 399-20477-2-ND - Tape & Reel (TR) 399-20477-1-ND - Cut Tape (CT) 399-20477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X332J5GACTU |
Description | CAP CER 3300PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X332J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27200 € | 2,72 € |
| 50 | 0,20380 € | 10,19 € |
| 100 | 0,18280 € | 18,28 € |
| 500 | 0,14740 € | 73,70 € |
| 1.000 | 0,13649 € | 136,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12011 € | 480,44 € |
| 8.000 | 0,11402 € | 912,16 € |
| 12.000 | 0,11097 € | 1.331,64 € |
| 20.000 | 0,10760 € | 2.152,00 € |
| 28.000 | 0,10562 € | 2.957,36 € |
| 40.000 | 0,10372 € | 4.148,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

