
C0603X272J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603X272J5GACTUTR-ND - Tape & Reel (TR) 399-C0603X272J5GACTUCT-ND - Cut Tape (CT) 399-C0603X272J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X272J5GACTU |
Description | CAP CER 2700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X272J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X272J5GACAUTO | KEMET | 7.943 | 399-20471-1-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20880 € | 10,44 € |
| 100 | 0,18740 € | 18,74 € |
| 500 | 0,15130 € | 75,65 € |
| 1.000 | 0,14016 € | 140,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12345 € | 493,80 € |
| 8.000 | 0,11724 € | 937,92 € |
| 12.000 | 0,11413 € | 1.369,56 € |
| 20.000 | 0,11069 € | 2.213,80 € |
| 28.000 | 0,10867 € | 3.042,76 € |
| 40.000 | 0,10674 € | 4.269,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

