
C0603X272J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-20471-2-ND - Tape & Reel (TR) 399-20471-1-ND - Cut Tape (CT) 399-20471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X272J5GACAUTO |
Description | CAP CER 2700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X272J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28700 € | 2,87 € |
| 50 | 0,21580 € | 10,79 € |
| 100 | 0,19380 € | 19,38 € |
| 500 | 0,15670 € | 78,35 € |
| 1.000 | 0,14527 € | 145,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12812 € | 512,48 € |
| 8.000 | 0,12174 € | 973,92 € |
| 12.000 | 0,11855 € | 1.422,60 € |
| 20.000 | 0,11501 € | 2.300,20 € |
| 28.000 | 0,11294 € | 3.162,32 € |
| 40.000 | 0,11095 € | 4.438,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

