Parametric Equivalent

C0603X105K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-17710-2-ND - Tape & Reel (TR) 399-17710-1-ND - Cut Tape (CT) 399-17710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X105K4RACAUTO |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X105K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X105K4RAC3121 | KEMET | 0 | 399-C0603X105K4RAC3121TR-ND | 0,14072 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31100 € | 3,11 € |
| 50 | 0,23440 € | 11,72 € |
| 100 | 0,21090 € | 21,09 € |
| 500 | 0,17128 € | 85,64 € |
| 1.000 | 0,15907 € | 159,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13402 € | 536,08 € |
| 8.000 | 0,12753 € | 1.020,24 € |
| 12.000 | 0,12427 € | 1.491,24 € |
| 20.000 | 0,12067 € | 2.413,40 € |
| 28.000 | 0,11856 € | 3.319,68 € |
| 40.000 | 0,11843 € | 4.737,20 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |


