
C0603X105J4RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603X105J4RAC7411TR-ND - Tape & Reel (TR) 399-C0603X105J4RAC7411CT-ND - Cut Tape (CT) 399-C0603X105J4RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X105J4RAC7411 |
Description | CAP CER 0603 1UF 16V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X105J4RAC7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30200 € | 3,02 € |
| 50 | 0,22760 € | 11,38 € |
| 100 | 0,20460 € | 20,46 € |
| 500 | 0,16594 € | 82,97 € |
| 1.000 | 0,15400 € | 154,00 € |
| 2.500 | 0,14140 € | 353,50 € |
| 5.000 | 0,13380 € | 669,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,12442 € | 1.866,30 € |
| 30.000 | 0,11982 € | 3.594,60 € |
| 45.000 | 0,11752 € | 5.288,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

