Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603X104M4REC7411 | |
|---|---|
DigiKey Part Number | C0603X104M4REC7411-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X104M4REC7411 |
Description | CAP CER 0603 0.1UF 16V X7R 20% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X104M4REC7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X104M4RACTU | KEMET | 0 | 399-C0603X104M4RACTUTR-ND | 0,09334 € | Parametric Equivalent |
| C0603X104M4RECAUTO | KEMET | 0 | C0603X104M4RECAUTO-ND | 0,01756 € | Parametric Equivalent |
| C0603X104M4RECAUTO7411 | KEMET | 0 | C0603X104M4RECAUTO7411-ND | 0,01714 € | Parametric Equivalent |
| C0603X104M4RECTU | KEMET | 0 | 399-C0603X104M4RECTUTR-ND | 0,01239 € | Parametric Equivalent |
| GCJ188R71C104MA01D | Murata Electronics | 3.918 | 490-GCJ188R71C104MA01DCT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01248 € | 187,20 € |
| Unit Price without VAT: | 0,01248 € |
|---|---|
| Unit Price with VAT: | 0,01510 € |



