
ALS31A682NF250 | |
|---|---|
DigiKey Part Number | 399-ALS31A682NF250-ND |
Manufacturer | |
Manufacturer Product Number | ALS31A682NF250 |
Description | CAP ALUM SCREW TERM 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31A682NF250 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 16.5 A @ 10 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 29mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,99000 € | 53,99 € |
| 10 | 42,86600 € | 428,66 € |
| 50 | 38,29820 € | 1.914,91 € |
| 100 | 36,86310 € | 3.686,31 € |
| Unit Price without VAT: | 53,99000 € |
|---|---|
| Unit Price with VAT: | 65,32790 € |

