T543D337M2R5AHW025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,28338 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,07190 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,07190 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 11,16184 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,07190 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,51774 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,51450 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,11401 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,32972 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,11400 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,71616 €
Datasheet
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543D337M2R5AHW025

DigiKey Part Number
399-T543D337M2R5AHW025TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T543D337M2R5AHW025
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T543D337M2R5AHW025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
330 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
2.5 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T540D337K2R5AH6510KEMET0399-T540D337K2R5AH6510TR-ND9,28338 €Parametric Equivalent
T540D337M003AH6510KEMET0399-T540D337M003AH6510TR-ND8,07190 €Parametric Equivalent
T540D337M004AH6510KEMET0399-T540D337M004AH6510TR-ND8,07190 €Parametric Equivalent
T540D337M004AH6710KEMET0399-T540D337M004AH6710TR-ND11,16184 €Parametric Equivalent
T540D337M2R5AH6510KEMET0399-T540D337M2R5AH6510TR-ND8,07190 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,51774 €2.258,87 €
Manufacturers Standard Package
Unit Price without VAT:4,51774 €
Unit Price with VAT:5,46647 €