
C0603S222K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603S222K3RACTUTR-ND - Tape & Reel (TR) 399-C0603S222K3RACTUCT-ND - Cut Tape (CT) 399-C0603S222K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S222K3RACTU |
Description | CAP CER 2200PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S222K3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17300 € | 1,73 € |
| 50 | 0,12620 € | 6,31 € |
| 100 | 0,11190 € | 11,19 € |
| 500 | 0,08806 € | 44,03 € |
| 1.000 | 0,08070 € | 80,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06965 € | 278,60 € |
| 8.000 | 0,06555 € | 524,40 € |
| 12.000 | 0,06350 € | 762,00 € |
| 20.000 | 0,06122 € | 1.224,40 € |
| 28.000 | 0,05989 € | 1.676,92 € |
| 40.000 | 0,05861 € | 2.344,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

