
C0603H331J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603H331J5GACTUTR-ND - Tape & Reel (TR) 399-C0603H331J5GACTUCT-ND - Cut Tape (CT) 399-C0603H331J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603H331J5GACTU |
Description | CAP CER 330PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603H331J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47200 € | 4,72 € |
| 50 | 0,36400 € | 18,20 € |
| 100 | 0,33070 € | 33,07 € |
| 500 | 0,27452 € | 137,26 € |
| 1.000 | 0,25715 € | 257,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23107 € | 924,28 € |
| 8.000 | 0,22138 € | 1.771,04 € |
| 12.000 | 0,21653 € | 2.598,36 € |
| 20.000 | 0,21114 € | 4.222,80 € |
| 28.000 | 0,20800 € | 5.824,00 € |
| 40.000 | 0,20497 € | 8.198,80 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

