Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C683M4RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C683M4RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C683M4RECTU |
Description | CAP CER 0603 68NF 16V X7R 20% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C683M4RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C683M4RACTU | KEMET | 0 | 399-C0603C683M4RACTUTR-ND | 0,06190 € | Parametric Equivalent |
| C0603C683M4REC7411 | KEMET | 0 | C0603C683M4REC7411-ND | 0,00834 € | Parametric Equivalent |
| C0603C683M4RECAUTO | KEMET | 0 | C0603C683M4RECAUTO-ND | 0,01418 € | Parametric Equivalent |
| C0603C683M4RECAUTO7411 | KEMET | 0 | C0603C683M4RECAUTO7411-ND | 0,01870 € | Parametric Equivalent |
| C0603X683M4REC7411 | KEMET | 0 | C0603X683M4REC7411-ND | 0,01166 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00873 € | 174,60 € |
| Unit Price without VAT: | 0,00873 € |
|---|---|
| Unit Price with VAT: | 0,01056 € |






