
C0603C564K8PACTU | |
|---|---|
DigiKey Part Number | 399-C0603C564K8PACTUTR-ND - Tape & Reel (TR) 399-C0603C564K8PACTUCT-ND - Cut Tape (CT) 399-C0603C564K8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C564K8PACTU |
Description | CAP CER 0.56UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C564K8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603ZD564KAT2A | KYOCERA AVX | 0 | 0603ZD564KAT2A-ND | 0,11817 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14300 € | 1,43 € |
| 50 | 0,10360 € | 5,18 € |
| 100 | 0,09140 € | 9,14 € |
| 500 | 0,07120 € | 35,60 € |
| 1.000 | 0,06495 € | 64,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05294 € | 211,76 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

