
C0603C561J1GACTU | |
|---|---|
DigiKey Part Number | 399-9976-2-ND - Tape & Reel (TR) 399-9976-1-ND - Cut Tape (CT) 399-9976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C561J1GACTU |
Description | CAP CER 560PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C561J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 50 | 0,12180 € | 6,09 € |
| 100 | 0,10810 € | 10,81 € |
| 500 | 0,08488 € | 42,44 € |
| 1.000 | 0,07771 € | 77,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06698 € | 267,92 € |
| 8.000 | 0,06299 € | 503,92 € |
| 12.000 | 0,06099 € | 731,88 € |
| 20.000 | 0,05878 € | 1.175,60 € |
| 28.000 | 0,05749 € | 1.609,72 € |
| 40.000 | 0,05625 € | 2.250,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

