
C315C103K1R5TA7317 | |
|---|---|
DigiKey Part Number | 399-C315C103K1R5TA7317CT-ND - Cut Tape (CT) 399-C315C103K1R5TA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C315C103K1R5TA7317 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C103K1R5TA7317 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49200 € | 4,92 € |
| 50 | 0,38040 € | 19,02 € |
| 100 | 0,34600 € | 34,60 € |
| 500 | 0,28780 € | 143,90 € |
| 1.000 | 0,26979 € | 269,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25080 € | 627,00 € |
| 5.000 | 0,23935 € | 1.196,75 € |
| 7.500 | 0,23361 € | 1.752,08 € |
| 12.500 | 0,22726 € | 2.840,75 € |
| 17.500 | 0,22354 € | 3.911,95 € |
| 25.000 | 0,21996 € | 5.499,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

