
C0603C519C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C519C5GACTUTR-ND - Tape & Reel (TR) 399-C0603C519C5GACTUCT-ND - Cut Tape (CT) 399-C0603C519C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C519C5GACTU |
Description | CAP CER 5.1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C519C5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23400 € | 2,34 € |
| 50 | 0,17400 € | 8,70 € |
| 100 | 0,15550 € | 15,55 € |
| 500 | 0,12442 € | 62,21 € |
| 1.000 | 0,11482 € | 114,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10042 € | 401,68 € |
| 8.000 | 0,09507 € | 760,56 € |
| 12.000 | 0,09239 € | 1.108,68 € |
| 20.000 | 0,08942 € | 1.788,40 € |
| 28.000 | 0,08769 € | 2.455,32 € |
| 40.000 | 0,08602 € | 3.440,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

