Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C472M2RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C472M2RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C472M2RECTU |
Description | CAP CER 4700PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472M2RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C472J2RECAUTO | KEMET | 0 | C0603C472J2RECAUTO-ND | 0,03622 € | Upgrade |
| C0603C472J2RECTU | KEMET | 0 | 399-C0603C472J2RECTUTR-ND | 0,02101 € | Upgrade |
| C0603C472K2RECAUTO | KEMET | 10.568 | 399-14763-1-ND | 0,16000 € | Upgrade |
| C0603C472K2RECTU | KEMET | 0 | 399-C0603C472K2RECTUTR-ND | 0,01649 € | Upgrade |
| C0603C472M2RECAUTO | KEMET | 0 | C0603C472M2RECAUTO-ND | 0,01636 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,01117 € | 178,72 € |
| Unit Price without VAT: | 0,01117 € |
|---|---|
| Unit Price with VAT: | 0,01352 € |



