


C0603C472K5RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C472K5RAC7411TR-ND - Tape & Reel (TR) 399-C0603C472K5RAC7411CT-ND - Cut Tape (CT) 399-C0603C472K5RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472K5RAC7411 |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472K5RAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01820 € | 0,91 € |
| 100 | 0,01550 € | 1,55 € |
| 500 | 0,01098 € | 5,49 € |
| 1.000 | 0,00961 € | 9,61 € |
| 2.500 | 0,00818 € | 20,45 € |
| 5.000 | 0,00731 € | 36,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00625 € | 93,75 € |
| 30.000 | 0,00573 € | 171,90 € |
| 45.000 | 0,00547 € | 246,15 € |
| 75.000 | 0,00519 € | 389,25 € |
| 105.000 | 0,00502 € | 527,10 € |
| 150.000 | 0,00486 € | 729,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

