39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C390J5GALTU

DigiKey Part Number
399-C0603C390J5GALTUTR-ND - Tape & Reel (TR)
399-C0603C390J5GALTUCT-ND - Cut Tape (CT)
399-C0603C390J5GALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C390J5GALTU
Description
CAP CER 39PF 50V NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C390J5GALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C390F5GACTUKEMET3.604399-C0603C390F5GACTUCT-ND0,81000 €Upgrade
C0603C390J1GACTUKEMET4.549399-C0603C390J1GACTUCT-ND0,22000 €Upgrade
C0603C390J5GACAUTOKEMET12.981399-15881-1-ND0,09000 €Parametric Equivalent
C0603C390J5GACTUKEMET174.820399-C0603C390J5GACTUCT-ND0,08000 €Parametric Equivalent
C1608C0G2A390J080AATDK1.775445-14020-1-ND0,08000 €Upgrade
In-Stock: 2.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16700 €1,67 €
500,12240 €6,12 €
1000,10850 €10,85 €
5000,08522 €42,61 €
1.0000,07802 €78,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06726 €269,04 €
8.0000,06326 €506,08 €
12.0000,06126 €735,12 €
20.0000,05904 €1.180,80 €
28.0000,05774 €1.616,72 €
40.0000,05650 €2.260,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33880 €