
C0603C333K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6884-2-ND - Tape & Reel (TR) 399-6884-1-ND - Cut Tape (CT) 399-6884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C333K5RACAUTO |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C333K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C333K1RACAUTO | KEMET | 1.017 | 399-15842-1-ND | 0,28000 € | Upgrade |
| C0603C333K5RECAUTO | KEMET | 8.093 | 399-14194-1-ND | 0,17000 € | Parametric Equivalent |
| C0603X333K5RECAUTO | KEMET | 7.879 | 399-14203-1-ND | 0,19000 € | Parametric Equivalent |
| KAM15AR71H333KT | KYOCERA AVX | 25.177 | 478-KAM15AR71H333KTCT-ND | 0,09000 € | Direct |
| 06035F333K4T2A | KYOCERA AVX | 6.772 | 478-KAM15AR81H333KTCT-ND | 0,23000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06000 € | 0,60 € |
| 50 | 0,04200 € | 2,10 € |
| 100 | 0,03640 € | 3,64 € |
| 500 | 0,02696 € | 13,48 € |
| 1.000 | 0,02407 € | 24,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01976 € | 79,04 € |
| 8.000 | 0,01816 € | 145,28 € |
| 12.000 | 0,01736 € | 208,32 € |
| 20.000 | 0,01648 € | 329,60 € |
| 28.000 | 0,01596 € | 446,88 € |
| 40.000 | 0,01546 € | 618,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

