
C0603C332K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C332K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C332K3RACAUTOCT-ND - Cut Tape (CT) 399-C0603C332K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332K3RACAUTO |
Description | CAP CER 3300PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 50 | 0,09400 € | 4,70 € |
| 100 | 0,08290 € | 8,29 € |
| 500 | 0,06420 € | 32,10 € |
| 1.000 | 0,05843 € | 58,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04980 € | 199,20 € |
| 8.000 | 0,04660 € | 372,80 € |
| 12.000 | 0,04499 € | 539,88 € |
| 20.000 | 0,04321 € | 864,20 € |
| 28.000 | 0,04217 € | 1.180,76 € |
| 40.000 | 0,04117 € | 1.646,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

