C0603C332K1HAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 4.088
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,09499 €
Datasheet
3300 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C332K1HAC

DigiKey Part Number
399-C0603C332K1HAC-ND
Manufacturer
Manufacturer Product Number
C0603C332K1HAC
Description
3300PF 100V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
Low ESL, High Temperature
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C332K1HACAUTOKEMET4.088399-18124-1-ND0,40000 €Parametric Equivalent
C0603C332K1HACTUKEMET0399-C0603C332K1HACTUTR-ND0,09499 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5270,10466 €159,82 €
Unit Price without VAT:0,10466 €
Unit Price with VAT:0,12664 €