270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C271J5GAC7411

DigiKey Part Number
399-C0603C271J5GAC7411TR-ND - Tape & Reel (TR)
399-C0603C271J5GAC7411CT-ND - Cut Tape (CT)
399-C0603C271J5GAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C271J5GAC7411
Description
CAP CER 270PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C271J5GAC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603JPNPO9BN271YAGEO14.83013-CC0603JPNPO9BN271CT-ND0,09000 €Direct
In-Stock: 14.725
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03900 €0,39 €
500,02660 €1,33 €
1000,02290 €2,29 €
5000,01660 €8,30 €
1.0000,01465 €14,65 €
2.5000,01262 €31,55 €
5.0000,01140 €57,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00990 €148,50 €
30.0000,00916 €274,80 €
45.0000,00879 €395,55 €
75.0000,00839 €629,25 €
105.0000,00815 €855,75 €
150.0000,00792 €1.188,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €