
C0603C221J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-6867-2-ND - Tape & Reel (TR) 399-6867-1-ND - Cut Tape (CT) 399-6867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221J3GACAUTO |
Description | CAP CER 220PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221J3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,10580 € | 5,29 € |
| 100 | 0,09360 € | 9,36 € |
| 500 | 0,07292 € | 36,46 € |
| 1.000 | 0,06656 € | 66,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05702 € | 228,08 € |
| 8.000 | 0,05348 € | 427,84 € |
| 12.000 | 0,05171 € | 620,52 € |
| 20.000 | 0,04974 € | 994,80 € |
| 28.000 | 0,04859 € | 1.360,52 € |
| 40.000 | 0,04749 € | 1.899,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

