15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C150J3GACAUTO

DigiKey Part Number
399-6858-2-ND - Tape & Reel (TR)
399-6858-1-ND - Cut Tape (CT)
399-6858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C150J3GACAUTO
Description
CAP CER 15PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C150J3GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C150J1GACAUTOKEMET2.550399-15857-1-ND0,25000 €Upgrade
C0603C150J5GACAUTOKEMET1.652399-6859-1-ND0,14000 €Upgrade
AC0603FRNPO9BN150YAGEO3.17713-AC0603FRNPO9BN150CT-ND0,34000 €Upgrade
AC0603JRNPO0BN150YAGEO4113-AC0603JRNPO0BN150CT-ND0,11000 €Upgrade
AC0603JRNPO9BN150YAGEO16.062311-3277-1-ND0,08000 €Upgrade
In-Stock: 2.737
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13000 €1,30 €
500,09400 €4,70 €
1000,08290 €8,29 €
5000,06420 €32,10 €
1.0000,05843 €58,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04980 €199,20 €
8.0000,04660 €372,80 €
12.0000,04499 €539,88 €
20.0000,04321 €864,20 €
28.0000,04217 €1.180,76 €
40.0000,04117 €1.646,80 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26620 €