
C0603C122J1GACTU | |
|---|---|
DigiKey Part Number | 399-15357-2-ND - Tape & Reel (TR) 399-15357-1-ND - Cut Tape (CT) 399-15357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C122J1GACTU |
Description | CAP CER 1200PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C122J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,21800 € | 2,18 € |
| 50 | 0,16220 € | 8,11 € |
| 100 | 0,14470 € | 14,47 € |
| 500 | 0,11530 € | 57,65 € |
| 1.000 | 0,10624 € | 106,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09265 € | 370,60 € |
| 8.000 | 0,08760 € | 700,80 € |
| 12.000 | 0,08508 € | 1.020,96 € |
| 20.000 | 0,08227 € | 1.645,40 € |
| 28.000 | 0,08064 € | 2.257,92 € |
| 40.000 | 0,07906 € | 3.162,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

