120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C121J5GACTU

DigiKey Part Number
399-C0603C121J5GACTUTR-ND - Tape & Reel (TR)
399-C0603C121J5GACTUCT-ND - Cut Tape (CT)
399-C0603C121J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C121J5GACTU
Description
CAP CER 120PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C121J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C121F1GACTUKEMET445399-C0603C121F1GACTUCT-ND0,95000 €Upgrade
C0603C121F5GACTUKEMET69.333399-C0603C121F5GACTUCT-ND0,86000 €Upgrade
C0603C121G5GACTUKEMET5.816399-14484-1-ND0,53000 €Upgrade
C0603C121J1GACTUKEMET2.095399-14485-1-ND0,24000 €Upgrade
C1608NP01H121J080AATDK8.521445-14058-1-ND0,08000 €Direct
In-Stock: 37.750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03400 €0,34 €
500,02320 €1,16 €
1000,01970 €1,97 €
5000,01420 €7,10 €
1.0000,01249 €12,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,00996 €39,84 €
8.0000,00903 €72,24 €
12.0000,00856 €102,72 €
20.0000,00804 €160,80 €
28.0000,00773 €216,44 €
40.0000,00744 €297,60 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €