
C0603C120J3GACTU | |
|---|---|
DigiKey Part Number | 399-14483-2-ND - Tape & Reel (TR) 399-14483-1-ND - Cut Tape (CT) 399-14483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C120J3GACTU |
Description | CAP CER 12PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C120J3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08540 € | 4,27 € |
| 100 | 0,07520 € | 7,52 € |
| 500 | 0,05796 € | 28,98 € |
| 1.000 | 0,05264 € | 52,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04468 € | 178,72 € |
| 8.000 | 0,04172 € | 333,76 € |
| 12.000 | 0,04024 € | 482,88 € |
| 20.000 | 0,03860 € | 772,00 € |
| 28.000 | 0,03764 € | 1.053,92 € |
| 40.000 | 0,03672 € | 1.468,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

