
C0402C180J5HACTU | |
|---|---|
DigiKey Part Number | 399-C0402C180J5HACTUTR-ND - Tape & Reel (TR) 399-C0402C180J5HACTUCT-ND - Cut Tape (CT) 399-C0402C180J5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C180J5HACTU |
Description | CAP CER 18PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C180J5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01640 € | 1,64 € |
| 500 | 0,01168 € | 5,84 € |
| 1.000 | 0,01024 € | 10,24 € |
| 2.500 | 0,00873 € | 21,82 € |
| 5.000 | 0,00782 € | 39,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00707 € | 70,70 € |
| 20.000 | 0,00646 € | 129,20 € |
| 30.000 | 0,00615 € | 184,50 € |
| 50.000 | 0,00581 € | 290,50 € |
| 70.000 | 0,00562 € | 393,40 € |
| 100.000 | 0,00542 € | 542,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

