
C0603C111F1TACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C111F1TACAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C111F1TACAUTO |
Description | CAP CER 0603 110PF 100VDC X8G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±1% 100V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02479 € | 198,32 € |
| Unit Price without VAT: | 0,02479 € |
|---|---|
| Unit Price with VAT: | 0,03000 € |

