
C0603C104M3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C104M3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C104M3RACAUTOCT-ND - Cut Tape (CT) 399-C0603C104M3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104M3RACAUTO |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104M3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16200 € | 1,62 € |
| 50 | 0,11840 € | 5,92 € |
| 100 | 0,10500 € | 10,50 € |
| 500 | 0,08234 € | 41,17 € |
| 1.000 | 0,07534 € | 75,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06486 € | 259,44 € |
| 8.000 | 0,06096 € | 487,68 € |
| 12.000 | 0,05901 € | 708,12 € |
| 20.000 | 0,05685 € | 1.137,00 € |
| 28.000 | 0,05559 € | 1.556,52 € |
| 40.000 | 0,05438 € | 2.175,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

