
C052C371K2R5CA7301 | |
|---|---|
DigiKey Part Number | 399-C052C371K2R5CA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C052C371K2R5CA7301 |
Description | 370.PF 200V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 370 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.245" (6.22mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12071 € | 241,42 € |
| Unit Price without VAT: | 0,12071 € |
|---|---|
| Unit Price with VAT: | 0,14606 € |

