1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 PKG

C0603C102K1GACTU

DigiKey Part Number
399-14479-2-ND - Tape & Reel (TR)
399-C0603C102K1GACTUCT-ND - Cut Tape (CT)
399-C0603C102K1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C102K1GACTU
Description
CAP CER 1000PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C102K1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.217
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,17600 €1,76 €
500,12920 €6,46 €
1000,11470 €11,47 €
5000,09030 €45,15 €
1.0000,08277 €82,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07148 €285,92 €
8.0000,06729 €538,32 €
12.0000,06520 €782,40 €
20.0000,06287 €1.257,40 €
28.0000,06151 €1.722,28 €
40.0000,06021 €2.408,40 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36300 €