Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A50ET4470AA60K | |
|---|---|
DigiKey Part Number | 399-A50ET4470AA60K-ND |
Manufacturer | |
Manufacturer Product Number | A50ET4470AA60K |
Description | CAP FILM AXL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | A50ET4470AA60K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 0.394" Dia x 1.299" L (10.00mm x 33.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 63V | Ratings AEC-Q200 |
Voltage Rating - DC 100V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A50ET44702660K | KEMET | 0 | 399-A50ET44702660KTR-ND | 3,32960 € | Parametric Equivalent |
| A50ET4470FK60K | KEMET | 0 | 399-A50ET4470FK60KTR-ND | 3,15744 € | Parametric Equivalent |
| A50ET4470ZA60K | KEMET | 0 | 399-A50ET4470ZA60KTR-ND | 3,36116 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,93620 € | 774,48 € |
| Unit Price without VAT: | 1,93620 € |
|---|---|
| Unit Price with VAT: | 2,34280 € |



