
C0402S471K3RACTU | |
|---|---|
DigiKey Part Number | 399-19393-2-ND - Tape & Reel (TR) 399-19393-1-ND - Cut Tape (CT) 399-19393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402S471K3RACTU |
Description | CAP CER 470PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402S471K3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,16600 € | 8,30 € |
| 100 | 0,14830 € | 14,83 € |
| 500 | 0,11836 € | 59,18 € |
| 1.000 | 0,10911 € | 109,11 € |
| 2.500 | 0,09936 € | 248,40 € |
| 5.000 | 0,09348 € | 467,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08864 € | 886,40 € |
| 20.000 | 0,08466 € | 1.693,20 € |
| 30.000 | 0,08267 € | 2.480,10 € |
| 50.000 | 0,08046 € | 4.023,00 € |
| 70.000 | 0,07916 € | 5.541,20 € |
| 100.000 | 0,07792 € | 7.792,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

