
C0402C751J5GACTU | |
|---|---|
DigiKey Part Number | 399-14469-2-ND - Tape & Reel (TR) 399-14469-1-ND - Cut Tape (CT) 399-14469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C751J5GACTU |
Description | CAP CER 750PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C751J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C751J5GACAUTO | KEMET | 10.000 | 399-C0402C751J5GACAUTOCT-ND | 0,42000 € | Parametric Equivalent |
| GRM1555C1H751JA01D | Murata Electronics | 73.407 | 490-3241-1-ND | 0,12000 € | Direct |
| GRM1555C1H751GA01D | Murata Electronics | 28.879 | 490-6253-1-ND | 0,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,18200 € | 9,10 € |
| 100 | 0,16290 € | 16,29 € |
| 500 | 0,13062 € | 65,31 € |
| 1.000 | 0,12065 € | 120,65 € |
| 2.500 | 0,11014 € | 275,35 € |
| 5.000 | 0,10380 € | 519,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09859 € | 985,90 € |
| 20.000 | 0,09430 € | 1.886,00 € |
| 30.000 | 0,09215 € | 2.764,50 € |
| 50.000 | 0,08976 € | 4.488,00 € |
| 70.000 | 0,08837 € | 6.185,90 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

