
C0402C519B5GACTU | |
|---|---|
DigiKey Part Number | 399-14155-2-ND - Tape & Reel (TR) 399-14155-1-ND - Cut Tape (CT) 399-14155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C519B5GACTU |
Description | CAP CER 5.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C519B5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28800 € | 2,88 € |
| 50 | 0,21640 € | 10,82 € |
| 100 | 0,19430 € | 19,43 € |
| 500 | 0,15718 € | 78,59 € |
| 1.000 | 0,14571 € | 145,71 € |
| 2.500 | 0,13361 € | 334,03 € |
| 5.000 | 0,12632 € | 631,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12032 € | 1.203,20 € |
| 20.000 | 0,11538 € | 2.307,60 € |
| 30.000 | 0,11291 € | 3.387,30 € |
| 50.000 | 0,11016 € | 5.508,00 € |
| 70.000 | 0,10856 € | 7.599,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

