Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402C471K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0402C471K5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C471K5RALTU |
Description | CAP CER 470PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C471K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C471F5GACTU | KEMET | 12.590 | 399-14275-1-ND | 1,36000 € | Upgrade |
| C0402C471J1GACTU | KEMET | 3.953 | 399-15331-1-ND | 0,39000 € | Upgrade |
| C0402C471J5GACTU | KEMET | 35.429 | 399-C0402C471J5GACTUCT-ND | 0,34000 € | Upgrade |
| C0402C471J5GALTU | KEMET | 0 | 399-C0402C471J5GALTUTR-ND | 0,11350 € | Upgrade |
| C0402C471J5RACTU | KEMET | 12.767 | 399-C0402C471J5RACTUCT-ND | 0,38000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09891 € | 989,10 € |
| Unit Price without VAT: | 0,09891 € |
|---|---|
| Unit Price with VAT: | 0,11968 € |




